
STEVAL-CCA003V1 | |
|---|---|
DigiKey Part Number | 497-6396-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA003V1 |
Description | EVAL BOARD FOR TS4984 |
Customer Reference | |
Detailed Description | TS4984 - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1W x 2 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Utilized IC / Part | TS4984 | |
Contents | Board(s) | |
Note | - |



