
STEVAL-CCA001V1 | |
|---|---|
DigiKey Part Number | 497-6265-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CCA001V1 |
Description | EVAL BOARD FOR TS4962 |
Customer Reference | |
Detailed Description | TS4962 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | TS4962 | |
Contents | Board(s) | |
Note | - |



