
STEVAL-1PS01AJR | |
|---|---|
DigiKey Part Number | 497-19444-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-1PS01AJR |
Description | EVAL BOARD FOR ST1PS01 |
Customer Reference | |
Detailed Description | ST1PS01 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.9V ~ 2.8V | |
Current - Output | 400mA | |
Voltage - Input | 1.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ST1PS01 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.65000 | $30.65 |

