1/1 Transceiver Half RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST4E1216IDT

DigiKey Part Number
497-ST4E1216IDTTR-ND - Tape & Reel (TR)
497-ST4E1216IDTCT-ND - Cut Tape (CT)
497-ST4E1216IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST4E1216IDT
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
16Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,854
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.98400$19.84
25$1.80480$45.12
100$1.60720$160.72
250$1.51280$378.20
500$1.45588$727.94
1,000$1.40904$1,409.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.35960$3,399.00
5,000$1.32980$6,649.00
7,500$1.31487$9,861.52
Manufacturers Standard Package