
ST25RU3993-EVAL | |
|---|---|
DigiKey Part Number | 497-19438-ND |
Manufacturer | |
Manufacturer Product Number | ST25RU3993-EVAL |
Description | ST25RU3993 READER IC EVALUATION |
Customer Reference | |
Detailed Description | ST25RU3993 - RFID (Reader) 840MHz ~ 960MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 840MHz ~ 960MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ST25RU3993 | |
Note | - | |
RF Type | - | |
RF Frequency | 840MHz ~ 960MHz | |
Function | RFID (Reader) | |
Base Product Number |


