ST202CTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 573
Unit Price: $3.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,908
Unit Price: $3.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,330
Unit Price: $3.54000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,987
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 317
Unit Price: $3.18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 45
Unit Price: $3.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10
Unit Price: $3.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 34
Unit Price: $3.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 16,997
Unit Price: $3.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,797
Unit Price: $3.28000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,013
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 305
Unit Price: $2.39000
Datasheet
2/2 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST202CTR

DigiKey Part Number
497-7918-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST202CTR
Description
IC TRANSCEIVER FULL 2/2 16TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ST202CTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
400kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes