Buck Switching Regulator IC Positive Selectable 1.6V 1 Output 400mA 12-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1PS03A1QTR

DigiKey Part Number
497-ST1PS03A1QTR-ND - Tape & Reel (TR)
497-ST1PS03A1QTRCT-ND - Cut Tape (CT)
497-ST1PS03A1QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1PS03A1QTR
Description
IC REG BUCK SELECTABLE 12TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Selectable 1.6V 1 Output 400mA 12-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
ST1PS03A1QTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-TQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,010
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.41000$2.41
10$1.75500$17.55
25$1.59240$39.81
100$1.41490$141.49
250$1.33000$332.50
500$1.27890$639.45
1,000$1.23683$1,236.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.09733$3,291.99
Manufacturers Standard Package