
ST1PS02A1QTR | |
|---|---|
DigiKey Part Number | 497-ST1PS02A1QTR-ND - Tape & Reel (TR) 497-ST1PS02A1QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST1PS02A1QTR |
Description | IC REG BUCK ADJ 400MA 12TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.4V 1 Output 400mA 12-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS02A1QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.75V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.97000 | $2.97 |
| 10 | $2.18800 | $21.88 |
| 25 | $1.99120 | $49.78 |
| 100 | $1.77620 | $177.62 |
| 250 | $1.67340 | $418.35 |
| 500 | $1.61152 | $805.76 |
| 1,000 | $1.56056 | $1,560.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09733 | $3,291.99 |
| 6,000 | $1.07345 | $6,440.70 |
| 9,000 | $1.06150 | $9,553.50 |

