
ST1PS01EJR | |
|---|---|
DigiKey Part Number | 497-18334-2-ND - Tape & Reel (TR) 497-18334-1-ND - Cut Tape (CT) 497-18334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1PS01EJR |
Description | IC REG BUCK 1.8V 400MA 8FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V, 2.7V, 3V, 3.3V 1 Output 400mA 8-UFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | ST1PS01EJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-FlipChip (1.11x1.41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.26500 | $22.65 |
| 25 | $2.06400 | $51.60 |
| 100 | $1.84170 | $184.17 |
| 250 | $1.73576 | $433.94 |
| 500 | $1.67196 | $835.98 |
| 1,000 | $1.61941 | $1,619.41 |
| 2,500 | $1.56396 | $3,909.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01339 | $5,066.95 |
| 10,000 | $0.99374 | $9,937.40 |
| 15,000 | $0.98390 | $14,758.50 |


