e200z420 SPC58 C-Line, Chorus Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z420 SPC58 C-Line, Chorus Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
64 eTQFP

SPC58EC80E1Q0C0Y

DigiKey Part Number
497-18176-ND
Manufacturer
Manufacturer Product Number
SPC58EC80E1Q0C0Y
Description
IC MCU 32BIT 4MB FLASH 64ETQFP
Customer Reference
Detailed Description
e200z420 SPC58 C-Line, Chorus Microcontroller IC 32-Bit Dual-Core 180MHz 4MB (4M x 8) FLASH 64-eTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tray
RAM Size
512K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z420
Operating Temperature
-40°C ~ 125°C
Core Size
Mounting Type
Surface Mount
Speed
180MHz
Supplier Device Package
64-eTQFP (10x10)
Connectivity
CANbus, I2C, LINbus, SPI
Package / Case
64-TQFP Exposed Pad
Peripherals
DMA
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.