
SMM4F18A-TR | |
|---|---|
DigiKey Part Number | 497-SMM4F18A-TR-ND - Tape & Reel (TR) 497-SMM4F18A-TRCT-ND - Cut Tape (CT) 497-SMM4F18A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM4F18A-TR |
Description | TVS DIODE 18VWM 39.3VC DO222-AA |
Customer Reference | |
Detailed Description | 39.3V Clamp 59A (8/20µs) Ipp Tvs Diode Surface Mount DO222-AA |
Datasheet | Datasheet |
EDA/CAD Models | SMM4F18A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 39.3V | |
Current - Peak Pulse (10/1000µs) | 59A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-222AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.79100 | $7.91 |
| 100 | $0.54850 | $54.85 |
| 500 | $0.42156 | $210.78 |
| 1,000 | $0.32194 | $321.94 |
| 2,000 | $0.32109 | $642.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.27126 | $3,255.12 |
| 24,000 | $0.26232 | $6,295.68 |


