
SMA6F8.5A | |
|---|---|
DigiKey Part Number | 497-18274-2-ND - Tape & Reel (TR) 497-18274-1-ND - Cut Tape (CT) 497-18274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SMAFLAT |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.51400 | $5.14 |
| 100 | $0.32790 | $32.79 |
| 500 | $0.24720 | $123.60 |
| 1,000 | $0.22118 | $221.18 |
| 2,000 | $0.19924 | $398.48 |
| 5,000 | $0.17546 | $877.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13665 | $1,366.50 |
| 20,000 | $0.13382 | $2,676.40 |

