Mosfet Array 650V 32A (Tc) 208W (Tc) Surface Mount 9-ACEPACK SMIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH32N65DM6AG

DigiKey Part Number
497-SH32N65DM6AGTR-ND - Tape & Reel (TR)
497-SH32N65DM6AGCT-ND - Cut Tape (CT)
497-SH32N65DM6AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH32N65DM6AG
Description
MOSFET 2N-CH 650V 32A 9ACEPACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 650V 32A (Tc) 208W (Tc) Surface Mount 9-ACEPACK SMIT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Manufacturer
STMicroelectronics
Gate Charge (Qg) (Max) @ Vgs
47nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
2211pF @ 100V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
208W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Half Bridge)
Package / Case
9-PowerSMD
Drain to Source Voltage (Vdss)
650V
Supplier Device Package
9-ACEPACK SMIT
Current - Continuous Drain (Id) @ 25°C
32A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
97mOhm @ 23A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.03000$30.03
10$21.39200$213.92
100$18.91090$1,891.09
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$12.88790$2,577.58
400$12.51313$5,005.25
Manufacturers Standard Package