M27W401-80B6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 463
Unit Price: $17.82000
Datasheet

Similar


Microchip Technology
In Stock: 1,063
Unit Price: $17.76000
Datasheet
EPROM - OTP Memory IC 4Mbit Parallel 80 ns 32-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 4Mbit Parallel 80 ns 32-PDIP
M27C801-100B1 VIEW 1 OF 2

M27W401-80B6

DigiKey Part Number
M27W401-80B6-ND
Manufacturer
Manufacturer Product Number
M27W401-80B6
Description
IC EPROM 4MBIT PARALLEL 32DIP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 80 ns 32-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
80 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
32-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes