M24C02-RDW6T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,057
Unit Price: $0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 6,690
Unit Price: $0.43000
Datasheet

Similar


STMicroelectronics
In Stock: 101,824
Unit Price: $0.30000
Datasheet

Similar


STMicroelectronics
In Stock: 7,899
Unit Price: $0.48000
Datasheet

Similar


Microchip Technology
In Stock: 330
Unit Price: $0.54000
Datasheet

Similar


Microchip Technology
In Stock: 7,537
Unit Price: $0.54000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58693
Datasheet

Similar


Microchip Technology
In Stock: 980
Unit Price: $0.64000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58693
Datasheet

Similar


Microchip Technology
In Stock: 2,642
Unit Price: $0.64000
Datasheet

Similar


Microchip Technology
In Stock: 93
Unit Price: $0.58693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.58693
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C02-RDW6T

DigiKey Part Number
497-1605-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24C02-RDW6T
Description
IC EEPROM 2KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes