New Product
Image for M24256-DRMF8TG/K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256-DRMF8TG/K

DigiKey Part Number
497-M24256-DRMF8TG/KTR-ND - Tape & Reel (TR)
497-M24256-DRMF8TG/KCT-ND - Cut Tape (CT)
497-M24256-DRMF8TG/KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256-DRMF8TG/K
Description
256-KBIT SERIAL I2C BUS EEPROM 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-WFDFPN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
4ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WFDFPN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.96700$9.67
25$0.94200$23.55
50$0.92240$46.12
100$0.90230$90.23
250$0.87568$218.92
500$0.85540$427.70
1,000$0.83517$835.17
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.80853$2,021.32
5,000$0.78857$3,942.85
7,500$0.77701$5,827.57
12,500$0.76257$9,532.12
17,500$0.75315$13,180.12
Manufacturers Standard Package