- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNBP11LPUR

DigiKey Part Number
497-8719-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNBP11LPUR
Description
IC REG CONV RECVRS 1OUT 8DFN
Customer Reference
Detailed Description
- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Analog and Digital Satellite Receivers
Voltage - Input
15V ~ 25V
Number of Outputs
1
Voltage - Output
13.25V, 18V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95687$2,870.61
Manufacturers Standard Package