
LM358WST | |
|---|---|
DigiKey Part Number | 497-14853-2-ND - Tape & Reel (TR) 497-14853-1-ND - Cut Tape (CT) 497-14853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358WST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358WST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64900 | $6.49 |
| 25 | $0.58200 | $14.55 |
| 100 | $0.50730 | $50.73 |
| 250 | $0.47180 | $117.95 |
| 500 | $0.45036 | $225.18 |
| 1,000 | $0.43270 | $432.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40623 | $1,624.92 |
| 8,000 | $0.39639 | $3,171.12 |
| 12,000 | $0.39147 | $4,697.64 |
| 20,000 | $0.38601 | $7,720.20 |
| 28,000 | $0.38282 | $10,718.96 |
| 40,000 | $0.37975 | $15,190.00 |

