Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LF120ABV

DigiKey Part Number
LF120ABV-ND
Manufacturer
Manufacturer Product Number
LF120ABV
Description
IC REG LIN 12V 500MA 5-PENTAWATT
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 5-PENTAWATT
Datasheet
 Datasheet
EDA/CAD Models
LF120ABV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
12 mA
PSRR
69dB ~ 54dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Pentawatt-5 (Vertical, Bent and Staggered Leads)
Supplier Device Package
5-PENTAWATT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.