
EVLSTACF01-65WU | |
|---|---|
DigiKey Part Number | 497-EVLSTACF01-65WU-ND |
Manufacturer | |
Manufacturer Product Number | EVLSTACF01-65WU |
Description | USB-PD BOARD WITH STACF01 CONTRO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STACF01 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 65W | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output | - | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | STACF01 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $565.94000 | $565.94 |

