
EVAL-FDA903Q-SA | |
|---|---|
DigiKey Part Number | 497-EVAL-FDA903Q-SA-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-FDA903Q-SA |
Description | EVAL BOARD FOR FDA903Q |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | FDA903Q - Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | - | |
Max Output Power x Channels @ Load | 31W x 1 @ 4Ohm | |
Voltage - Supply | 3.3V ~ 18V | |
Utilized IC / Part | FDA903Q | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $316.26000 | $316.26 |

