BYT230PIV-1000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 103
Unit Price: $31.62000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $50.68800
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $41.80300
Datasheet
Diode Array 2 Independent 1000 V 30A Chassis Mount ISOTOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT230PIV-1000

DigiKey Part Number
497-3749-5-ND
Manufacturer
Manufacturer Product Number
BYT230PIV-1000
Description
DIODE MODULE GP 1000V 30A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 1000 V 30A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
165 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes