
2STA2510 | |
|---|---|
DigiKey Part Number | 497-6955-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STA2510 |
Description | TRANS PNP 100V 25A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 25 A 20MHz 125 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 25 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1.2A, 12A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 12A, 4V | |
Power - Max | 125 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |

