
2STA2120 | |
|---|---|
DigiKey Part Number | 497-8740-5-ND |
Manufacturer | |
Manufacturer Product Number | 2STA2120 |
Description | TRANS PNP 250V 17A TO-3P |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250 V 17 A 25MHz 200 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2STA2120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 17 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 800mA, 8A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.62098 | $1,572.59 |

