
USBPAUB1MW | |
|---|---|
DigiKey Part Number | 5214-USBPAUB1MW-ND |
Manufacturer | |
Manufacturer Product Number | USBPAUB1MW |
Description | 1M WHITE USB TO MICRO USB CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.39000 | $17.39 |
| 10 | $14.77600 | $147.76 |
| 25 | $13.85040 | $346.26 |
| 50 | $13.18920 | $659.46 |
| 100 | $12.55960 | $1,255.96 |
| 250 | $11.77368 | $2,943.42 |
| 500 | $11.21222 | $5,606.11 |
| 1,000 | $10.67779 | $10,677.79 |

