



USBMBADAPT2 | |
|---|---|
DigiKey Part Number | 5214-USBMBADAPT2-ND |
Manufacturer | |
Manufacturer Product Number | USBMBADAPT2 |
Description | 2 PORT USB MOTHERBOARD CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB to USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | Terminal Block | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.61000 | $26.61 |
| 10 | $22.62000 | $226.20 |
| 25 | $21.20280 | $530.07 |
| 50 | $20.19120 | $1,009.56 |
| 100 | $19.22780 | $1,922.78 |
| 250 | $18.02500 | $4,506.25 |
| 500 | $17.16562 | $8,582.81 |


