USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) Cable A Male With C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) Cable A Male With C Male to C Male 3.28' (1.00m) Shielded
USBCCADP
USBCCADP

USBCCADP

DigiKey Part Number
5214-USBCCADP-ND
Manufacturer
Manufacturer Product Number
USBCCADP
Description
USB-C CABLE WITH USB-A ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+) Cable A Male With C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed), USB 10Gbps (3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 285
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$63.23000$63.23
10$53.74700$537.47
25$50.38320$1,259.58
50$47.97980$2,398.99
100$45.69200$4,569.20
250$42.83520$10,708.80
Manufacturers Standard Package