



USBC3LINK | |
|---|---|
DigiKey Part Number | 5214-USBC3LINK-ND |
Manufacturer | |
Manufacturer Product Number | USBC3LINK |
Description | USB C TO USB TRANSFER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.62000 | $84.62 |
| 10 | $71.92300 | $719.23 |
| 25 | $67.42080 | $1,685.52 |
| 50 | $64.20580 | $3,210.29 |
| 100 | $61.14460 | $6,114.46 |
| 250 | $58.18868 | $14,547.17 |

