



USBBT1EDR2 | |
|---|---|
DigiKey Part Number | 5214-USBBT1EDR2-ND |
Manufacturer | |
Manufacturer Product Number | USBBT1EDR2 |
Description | BLUETOOTH TO SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bluetooth to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bluetooth to Serial | |
Convert From (Adapter End) | USB Male | |
Convert To (Adapter End) | - | |
Interface | - | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.40000 | $47.40 |
| 10 | $42.04000 | $420.40 |
| 25 | $40.08360 | $1,002.09 |
| 50 | $38.66460 | $1,933.23 |
| 100 | $37.29620 | $3,729.62 |
| 250 | $35.56156 | $8,890.39 |


