
USBAUB3MBK | |
|---|---|
DigiKey Part Number | 5214-USBAUB3MBK-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB3MBK |
Description | 10 FT MICRO-USB CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.67000 | $17.67 |
| 10 | $15.02000 | $150.20 |
| 25 | $14.07880 | $351.97 |
| 50 | $13.40660 | $670.33 |
| 100 | $12.76670 | $1,276.67 |
| 250 | $11.96784 | $2,991.96 |
| 500 | $11.39712 | $5,698.56 |
| 1,000 | $10.85376 | $10,853.76 |



