USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBAUB3BK

DigiKey Part Number
5214-USBAUB3BK-ND
Manufacturer
Manufacturer Product Number
USBAUB3BK
Description
3 FT USB / SLIM MICRO USB CBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Factory Stock: 449
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$16.16000$16.16
10$13.73400$137.34
25$12.87400$321.85
50$12.25940$612.97
100$11.67410$1,167.41
250$10.94348$2,735.87
500$10.42160$5,210.80
1,000$9.92473$9,924.73
Manufacturers Standard Package