
USBAUB2MRA | |
|---|---|
DigiKey Part Number | 5214-USBAUB2MRA-ND |
Manufacturer | |
Manufacturer Product Number | USBAUB2MRA |
Description | MICRO-USB CHARGE-AND-SYNC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.59000 | $22.59 |
| 10 | $19.19600 | $191.96 |
| 25 | $17.99240 | $449.81 |
| 50 | $17.13360 | $856.68 |
| 100 | $16.31590 | $1,631.59 |
| 250 | $15.29520 | $3,823.80 |
| 500 | $14.56590 | $7,282.95 |
| 1,000 | $13.87157 | $13,871.57 |


