



USBAMB2MD | |
|---|---|
DigiKey Part Number | 5214-USBAMB2MD-ND |
Manufacturer | |
Manufacturer Product Number | USBAMB2MD |
Description | 2M DOWN ANGLE MINI USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male, Down Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.79000 | $11.79 |
| 10 | $10.01500 | $100.15 |
| 30 | $9.26733 | $278.02 |
| 50 | $8.93900 | $446.95 |
| 100 | $8.51210 | $851.21 |
| 250 | $7.97936 | $1,994.84 |
| 500 | $7.59880 | $3,799.40 |
| 1,000 | $7.23643 | $7,236.43 |

