USB 2.0 Cable A Male to B Male, Left Angle 3.3' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to B Male, Left Angle 3.3' (1.00m) Shielded
USBAB1ML
USBAB1ML

USBAB1ML

DigiKey Part Number
5214-USBAB1ML-ND
Manufacturer
Manufacturer Product Number
USBAB1ML
Description
1M LEFT ANGLE USB B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Left Angle 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Factory Stock: 2,210
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$16.46000$16.46
10$13.98500$139.85
30$12.94167$388.25
50$12.48340$624.17
100$11.88740$1,188.74
250$11.14360$2,785.90
500$10.61216$5,306.08
1,000$10.10627$10,106.27
Manufacturers Standard Package