USB Wall Mount Battery Charger 5V 6.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4PACWH

DigiKey Part Number
5214-USB4PACWH-ND
Manufacturer
Manufacturer Product Number
USB4PACWH
Description
BATT CHARGER WALL MT 5V 6.8A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Wall Mount Battery Charger 5V 6.8A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB Wall Mount
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
4
Voltage - Nominal
5V
Charge Current - Max
6.8A
Charge Time
-
Voltage - Input
100 ~ 240VAC
Power - Max
36W
Size / Dimension
2.30" L x 2.10" W x 1.70" H (58.42mm x 53.34mm x 43.18mm)
Mounting Type
Wall Mount
Termination Style
USB A Receptacle (4)
Features
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$74.30000$74.30
5$70.64400$353.22
10$69.12900$691.29
25$67.17320$1,679.33
50$65.73200$3,286.60
100$64.32150$6,432.15
Manufacturers Standard Package