
USB4PACBK | |
|---|---|
DigiKey Part Number | 5214-USB4PACBK-ND |
Manufacturer | |
Manufacturer Product Number | USB4PACBK |
Description | 4X USB WALL CHARGER 34W / 6.8A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 34 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 6.8A | |
Power (Watts) | 34 W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.40" L x 2.20" W x 1.70" H (60.9mm x 55.8mm x 43.2mm) | |
Approval Agency | CE, cULus, FCC, GS | |
Standard Number | - | |
Weight | 0.45 lb (204.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.65000 | $87.65 |

