
USB3SEXT1M | |
|---|---|
DigiKey Part Number | 5214-USB3SEXT1M-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXT1M |
Description | 1M BLUE USB 3 EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.81000 | $20.81 |
| 10 | $17.67600 | $176.76 |
| 25 | $16.56960 | $414.24 |
| 50 | $15.77820 | $788.91 |
| 100 | $15.02530 | $1,502.53 |
| 250 | $14.08528 | $3,521.32 |
| 500 | $13.41360 | $6,706.80 |
| 1,000 | $12.77424 | $12,774.24 |

