



USB31000SPTB | |
|---|---|
DigiKey Part Number | 5214-USB31000SPTB-ND |
Manufacturer | |
Manufacturer Product Number | USB31000SPTB |
Description | GIGABIT USB 3.0 NIC - BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to USB A Female Jack and RJ45, 8p8c 0.51' (154.9mm) |
Datasheet | Datasheet |
Category | Length 0.51' (154.9mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to USB A Female Jack and RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.77000 | $92.77 |
| 10 | $82.29600 | $822.96 |
| 25 | $78.46680 | $1,961.67 |
| 50 | $75.69020 | $3,784.51 |
| 100 | $73.01150 | $7,301.15 |



