
USB2PACBK | |
|---|---|
DigiKey Part Number | 5214-USB2PACBK-ND |
Manufacturer | |
Manufacturer Product Number | USB2PACBK |
Description | DUAL PORT USB WALL CHARGER HIGH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V, 5V 17 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V, 5V | |
Current - Output (Max) | 1A, 2.4A | |
Power (Watts) | 17 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | 2 x USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.80" L x 1.60" W x 1.40" H (45.7mm x 40.6mm x 35.6mm) | |
Approval Agency | - | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.42000 | $45.42 |
| 5 | $41.77200 | $208.86 |
| 10 | $40.29100 | $402.91 |
| 25 | $38.41200 | $960.30 |
| 50 | $37.05020 | $1,852.51 |
| 100 | $35.73590 | $3,573.59 |
| 250 | $34.06988 | $8,517.47 |





