
USB2HABM6 | |
|---|---|
DigiKey Part Number | 5214-USB2HABM6-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM6 |
Description | 6FT MINI USB CABLE - A TO MINI B |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.39000 | $14.39 |
| 10 | $12.23600 | $122.36 |
| 25 | $11.46920 | $286.73 |
| 50 | $10.92160 | $546.08 |
| 100 | $10.40020 | $1,040.02 |
| 250 | $9.74928 | $2,437.32 |
| 500 | $9.28434 | $4,642.17 |
| 1,000 | $8.84170 | $8,841.70 |

