



USB2HABM1M | |
|---|---|
DigiKey Part Number | 5214-USB2HABM1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2HABM1M |
Description | 1M MINI USB 2.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 10 | $7.36600 | $73.66 |
| 25 | $6.90520 | $172.63 |
| 50 | $6.57520 | $328.76 |
| 100 | $6.26120 | $626.12 |
| 250 | $5.86928 | $1,467.32 |
| 500 | $5.58924 | $2,794.62 |
| 1,000 | $5.32271 | $5,322.71 |
| 2,500 | $4.98984 | $12,474.60 |











