USB 2.0 Cable A Male to Mini B Male 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2HABM10

DigiKey Part Number
5214-USB2HABM10-ND
Manufacturer
Manufacturer Product Number
USB2HABM10
Description
USB A TO MINI B CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
30 AWG
Shielding
Unshielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Factory Stock: 415
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$9.91000$9.91
10$8.41900$84.19
25$7.89160$197.29
50$7.51460$375.73
100$7.15580$715.58
250$6.70780$1,676.95
500$6.38786$3,193.93
1,000$6.08322$6,083.22
2,500$5.70283$14,257.07
Manufacturers Standard Package