
USB2HAB1 | |
|---|---|
DigiKey Part Number | 5214-USB2HAB1-ND |
Manufacturer | |
Manufacturer Product Number | USB2HAB1 |
Description | 1 FT USB 2.0 A TO B CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.83000 | $9.83 |
| 10 | $8.35500 | $83.55 |
| 25 | $7.83080 | $195.77 |
| 50 | $7.45700 | $372.85 |
| 100 | $7.10080 | $710.08 |
| 250 | $6.65640 | $1,664.10 |
| 500 | $6.33884 | $3,169.42 |
| 1,000 | $6.03655 | $6,036.55 |
| 2,500 | $5.65909 | $14,147.73 |







