
USB2CB1M | |
|---|---|
DigiKey Part Number | 5214-USB2CB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CB1M |
Description | 1M USB 2.0 USB-C TO USB-B CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to C Male 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $24.03300 | $240.33 |
| 25 | $22.52840 | $563.21 |
| 50 | $21.45320 | $1,072.66 |
| 100 | $20.42980 | $2,042.98 |
| 250 | $19.15164 | $4,787.91 |
| 500 | $18.23874 | $9,119.37 |



