
USB2C5C2MW | |
|---|---|
DigiKey Part Number | 5214-USB2C5C2MW-ND |
Manufacturer | |
Manufacturer Product Number | USB2C5C2MW |
Description | 2M 6FT USB C CABLE W/ 5A PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 6.56' (2.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.90000 | $39.90 |
| 10 | $33.91700 | $339.17 |
| 25 | $31.79320 | $794.83 |
| 50 | $30.27660 | $1,513.83 |
| 100 | $28.83240 | $2,883.24 |
| 250 | $27.02908 | $6,757.27 |
| 500 | $25.74076 | $12,870.38 |

