USB 2.0 Cable A Male, Right Angle to Micro B Male, Right Angle 3.3' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male, Right Angle to Micro B Male, Right Angle 3.3' (1.00m) Shielded
USB2AUB2RA1M
USB2AUB2RA1M

USB2AUB2RA1M

DigiKey Part Number
5214-USB2AUB2RA1M-ND
Manufacturer
Manufacturer Product Number
USB2AUB2RA1M
Description
3FT RIGHT ANGLE MICRO-USB CBL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male, Right Angle to Micro B Male, Right Angle 3.3' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
3.3' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Factory Stock: 269
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$17.20000$17.20
10$14.62400$146.24
30$13.53200$405.96
50$13.05280$652.64
100$12.42980$1,242.98
250$11.65200$2,913.00
500$11.09638$5,548.19
1,000$10.56740$10,567.40
Manufacturers Standard Package