Cable Assembly USB C Male Plug to RJ45, 8p8c 0.49' (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB C Male Plug to RJ45, 8p8c 0.49' (150.0mm)
US2GC30
US2GC30

US2GC30

DigiKey Part Number
5214-US2GC30-ND
Manufacturer
Manufacturer Product Number
US2GC30
Description
GIGABIT ETHERNET ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to RJ45, 8p8c 0.49' (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
USB C Male Plug to RJ45, 8p8c
Length
0.49' (150.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 306
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$82.21000$82.21
10$72.92800$729.28
25$69.53440$1,738.36
50$67.07340$3,353.67
100$64.70010$6,470.01
Manufacturers Standard Package