
SVA12M2NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA12M2NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA12M2NEUA |
Description | DC POWER ADAPTER - 12V, 2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47" (1.20m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.00" L x 1.60" W x 1.70" H (76.2mm x 40.6mm x 43.2mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.01000 | $43.01 |
| 5 | $39.55200 | $197.76 |
| 10 | $38.14800 | $381.48 |
| 25 | $36.36920 | $909.23 |
| 50 | $35.07980 | $1,753.99 |
| 100 | $33.83560 | $3,383.56 |
| 250 | $32.25812 | $8,064.53 |

