KVM Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KVM Cable
SV211HDUA4K
SV211HDUA4K

SV211HDUA4K

DigiKey Part Number
5214-SV211HDUA4K-ND
Manufacturer
Manufacturer Product Number
SV211HDUA4K
Description
2 PORT HDMI KVM SWITCH - 4K60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
KVM Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
KVM Cable
Convert From (Adapter End)
HDMI Male (1), USB - A Male (4), 3.5mm Plug Male (4)
Convert To (Adapter End)
HDMI Male (2), USB - A Male (4), 3.5mm Plug Male (4)
Length
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in CAD
Retail Package
QuantityUnit PriceExt Price
1$245.01000$245.01
10$217.36800$2,173.68
25$207.25720$5,181.43
50$201.69520$10,084.76
Manufacturers Standard Package