
ST4300U3C3 | |
|---|---|
DigiKey Part Number | 5214-ST4300U3C3-ND |
Manufacturer | |
Manufacturer Product Number | ST4300U3C3 |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.41000 | $87.41 |
| 10 | $77.53600 | $775.36 |
| 25 | $73.92840 | $1,848.21 |
| 50 | $71.31220 | $3,565.61 |
| 100 | $68.78860 | $6,878.86 |












